PDP SEO Portlet

2N6338G

7.0 A, 70 V NPN Bipolar Power Transistor.

Manufacturer:onsemi
Avnet Manufacturer Part #: 2N6338G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High Collector-Emitter Sustaining Voltage
    VCEO(sus) = 100 Vdc (Min)
  • High DC Current Gain
    hFE = 30 - 120 @ IC = 10 Adc
    hFE = 12 (Min) @ IC = 25 Adc
  • Low Collector-Emitter Saturation Voltage
    VCE(sat) = 1.0 Vdc (Max) @ IC = 10 Adc
  • Fast Switching Times @ IC = 10 Adc
    tr = 0.3 µs (Max)
    ts = 1.0 µs (Max)
    tf = 0.25 µs (Max)
  • These devices are available in Pb-free package(s).

Technical Attributes

Find Similar Parts

Description Value
null
40 hFE
NPN
40 MHz
null
null
Through Hole
null
null
100 V
25 A
200 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290065
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 0 Weeks ,3 days
Price for: Each
Quantity:
Min:200  Mult:100  
Need More?
USD $:
$ 6.33333
200+
$6.33333
400+
$6.175
800+
$6.09876
1600+
$6.02439
3200+
$5.95181
SubTotal:
$1,266.67