PDP SEO Portlet

2N6036G

50 A, 80 V NPN Bipolar Power Transistor. ONSSPCTRNSTLT1T0R;

Manufacturer:onsemi
Avnet Manufacturer Part #: 2N6036G
Secondary Manufacturer Part#: 2N6036G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Power 4 A, 80 V NPN Darlington Bipolar Power Transistor is designed for general purpose amplifier and low speed switching applications.

  • Collector-Emitter Sustaining Voltage 80 V
  • ESD Ratings: Machine Model, C; > 400 V, Human Body Model, 3B; > 8000 V
  • Epoxy Meets UL 94 V-0 @ 0.125 in
  • These Devices are Pb-Free and are RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
80
4
750
3
150 °C
80
TO-225
Through Hole
PNP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290055
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:1924  Mult:1  
USD $:
1924+
$0.5
3848+
$0.4875
7696+
$0.485
15392+
$0.4825
30784+
$0.48