PDP SEO Portlet

2N5686G

50 A, 80 V NPN Bipolar Power Transistor.

Manufacturer:onsemi
Avnet Manufacturer Part #: 2N5686G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High Current Capability - IC Continuous = 50 Amperes.
  • DC Current Gain - hFE = 15-60 @ IC = 25 Adc
  • Low Collector-Emitter Saturation Voltage - VCE(sat) = 1.0 Vdc (Max) @ IC = 25 Adc
  • Pb-Free Packages are Available

Technical Attributes

Find Similar Parts

Description Value
null
15 hFE
NPN
2 MHz
null
null
Through Hole
null
null
80 V
50 mA
200 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 17 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
Need More?
USD $:
$ 11.19974
100+
$11.19974
200+
$10.91975
400+
$10.78494
800+
$10.65342
1600+
$10.52506
SubTotal:
$1,119.97