PDP SEO Portlet

2N5550TA

Small Signal NPN Bipolar Transistor. ONSSPCTRNSTVU6M5P;

Manufacturer:onsemi
Avnet Manufacturer Part #: 2N5550TA
Secondary Manufacturer Part#: 2N5550TA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The High Voltage NPN Bipolar Transistor is designed for general purpose switching applications. The device is housed in the TO-92 package, which is designed for medium power applications.

  • NPN epitaxial silicon transistor in TO-92 package
  • Amplifier transistor
  • Collector-emitter voltage: VCEO= 140 V

Technical Attributes

Find Similar Parts

Description Value
140 V
600 mA
20
3
150 °C
1.5 W
TO-92
Through Hole
NPN
300

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210095
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 231 Weeks
Price for: Each
Quantity:
Min:20000  Mult:2000  
USD $:
20000+
$0.03573
40000+
$0.03526
80000+
$0.03458
160000+
$0.03405
320000+
$0.0335