2N5195G
4.0 A, 80 V PNP Bipolar Power Transistor.
Manufacturer:onsemi
Product Category:
Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: 2N5195G
- RoHS 10 Compliant
- Tariff Charges
- Complement to NPN 2N5191 and 2N5192
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.4 V | ||
| 80 V | ||
| 4 A | ||
| 80 hFE | ||
| 3 Pins | ||
| 150 °C | ||
| null | ||
| null | ||
| null | ||
| null | ||
| Through Hole | ||
| PNP | ||
| 2 MHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |