2N5192G
4.0 A, 80 V NPN Bipolar Power Transistor.
Click image to enlarge
Manufacturer:onsemi
Product Category:
Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: 2N5192G
- RoHS 10 Compliant
- Tariff Charges
- UL94V-0 Flammability rating
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.4 V | ||
| 80 V | ||
| 4 A | ||
| 10 hFE | ||
| 3 Pins | ||
| 150 °C | ||
| null | ||
| null | ||
| null | ||
| null | ||
| Through Hole | ||
| NPN | ||
| 2 MHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |