2N5191G
Bipolar (BJT) Single Transistor, NPN, 60 V, 4 A, 40 W, TO-225AA, Through Hole
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: 2N5191G
Secondary Manufacturer Part#: 2N5191G
- RoHS 10 Compliant
- Tariff Charges
The 2N5191G is a 4A Silicon NPN Power Transistor suitable for use in power amplifier and switching circuits and offers excellent safe area limits.
- UL94V-0 Flammability rating
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 60 V | ||
| 4 A | ||
| 2 | ||
| 3 | ||
| 150 °C | ||
| 40 W | ||
| TO-225 | ||
| Through Hole | ||
| NPN | ||
| 2 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |