PDP SEO Portlet

2N5190G

Bipolar (BJT) Single Transistor, NPN, 40 V, 4 A, 40 W, TO-225, Through Hole

Manufacturer:onsemi
Avnet Manufacturer Part #: 2N5190G
Secondary Manufacturer Part#: 2N5190G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Power 4 A, 80 V Bipolar NPN Transistors is for use in power amplifier and switching circuits. This transistor has excellent safe area limits and is a complement to PNP 2N5194, 2N5195.

  • Collector-Emitter Sustaining Voltage 40 V
  • Epoxy Meets UL 94 V-0 @ 0.125 in
  • These Devices are Pb-Free and are RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
40 V
4 A
10
3
150 °C
40 W
TO-225
Through Hole
NPN
2

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  900.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:500  Mult:1  
USD $:
500+
$0.36708
1000+
$0.35425
2000+
$0.34911
4000+
$0.34398
8000+
$0.33884