2N4923G
1.0 A, 80 V NPN Bipolar Power Transistor. ONSSPCTRNSTLT1T0R;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: 2N4923G
Secondary Manufacturer Part#: 26K5285
- RoHS 10 Compliant
- Tariff Charges
The 2N4923G is a 1A NPN medium-power Silicon Transistor designed for driver circuits, switching and amplifier applications.
- Low saturation voltage
- Excellent power dissipation due to thermopad construction
- Excellent safe operating area
- Complement to PNP 2N4920G
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 80 V | ||
| 3 A | ||
| 3 | ||
| 3 | ||
| 150 °C | ||
| 30 W | ||
| 2NXXXX | ||
| TO-225 | ||
| Through Hole | ||
| NPN | ||
| 3 MHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290085 |
| Schedule B: | 8541290080 |