PDP SEO Portlet

2N4919G

PNP Bipolar Junction Transistor, TO-92. ONSSPCTRNSTLT1T0R;

Manufacturer:onsemi
Avnet Manufacturer Part #: 2N4919G
Secondary Manufacturer Part#: 2N4919G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Power 3 A, 80 V Bipolar PNP Transistor is designed for driver circuits, switching and amplifier applications.

  • Collector-Emitter Sustaining Voltage 60 V
  • Low Saturation Voltage - VCE(sat) = 0.6 Vdc (Max) @ IC = 1.0 Amp
  • Excellent Power Dissipation Due to Thermopad Construction - PD = 30 W @ TC = 25°C
  • Excellent Safe Operating Area
  • Gain Specified to IC = 1.0 Amp
  • Complement to NPN 2N4921, 2N4922, 2N4923
  • Pb-Free Package is Available

Technical Attributes

Find Similar Parts

Description Value
60 V
3 A
10
3
150 °C
30 W
TO-225
Through Hole
PNP
3

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8541290055
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:2942  Mult:1  
USD $:
2942+
$0.27106
5884+
$0.26969
11768+
$0.26832
23536+
$0.26696
47072+
$0.26559