2N4918G
PNP Bipolar Junction Transistor, TO-92. ONSSPCTRNSTLT1T0R;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: 2N4918G
Secondary Manufacturer Part#: 2N4918G
- RoHS 10 Compliant
- Tariff Charges
The Power 3 A, 80 V Bipolar PNP Transistor is designed for driver circuits, switching and amplifier applications.
- Collector-Emitter Sustaining Voltage 40 V
- Low Saturation Voltage - VCE(sat) = 0.6 Vdc (Max) @ IC = 1.0 Amp
- Excellent Power Dissipation Due to Thermopad Construction - PD = 30 W @ TC = 25°C
- Excellent Safe Operating Area
- Gain Specified to IC = 1.0 Amp
- Complement to NPN 2N4921, 2N4922, 2N4923
- Pb-Free Package is Available
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 40 V | ||
| 3 A | ||
| 10 | ||
| 3 | ||
| 150 °C | ||
| 30 W | ||
| TO-225 | ||
| Through Hole | ||
| PNP | ||
| 3 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290055 |
| Schedule B: | 8541290080 |