PDP SEO Portlet

2N3906BU

Bipolar (BJT) Single Transistor, PNP, 40 V, 200 mA, 625 mW, TO-92, Through Hole

Manufacturer:onsemi
Avnet Manufacturer Part #: 2N3906BU
Secondary Manufacturer Part#: 2N3906BU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 2N3906BU is a -40V PNP Bipolar (BJT) Single Transistor, designed for general purpose amplifier and switching applications at collector currents of 10µA to 100mA. This product is general usage and suitable for many different applications.

  • -40V Collector to base voltage (VCBO)
  • -5V Emitter to base voltage (VEBO)
  • 83.3°C/W Thermal resistance, junction to case
  • 200°C/W Thermal resistance, junction to ambient
  • 75ns Fall time (TA = 25°C)

Technical Attributes

Find Similar Parts

Description Value
40 V
200 mA
30
3
150 °C
625 mW
TO-92
Through Hole
PNP
250

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210095
Schedule B: 8541210080
In Stock :  69434.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.03618
2+
$0.03491
4+
$0.03441
8+
$0.0339
16+
$0.0334