2N3904TFR
200 mA, 40 V NPN General Purpose Bipolar Junction Transistor. ONSSPCTRNSTVU6M5P;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: 2N3904TFR
Secondary Manufacturer Part#: 2N3904TFR
- RoHS 10 Compliant
- Tariff Charges
The 2N3904TFR is a 40V NPN Bipolar (BJT) Single Transistor, designed as a general purpose amplifier and switch. The useful dynamic range extends to 100mA as a switch and to 100MHz as an amplifier. This product is general usage and suitable for many different applications.
- 60V Collector to base voltage (VCBO)
- 6V Emitter to base voltage (VEBO)
- 83.3°C/W Thermal resistance, junction to case
- 125°C/W Thermal resistance, junction to ambient
- 50ns Fall time (TA = 25°C)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 40 V | ||
| 200 mA | ||
| 30 | ||
| 3 | ||
| 150 °C | ||
| 625 mW | ||
| TO-92 | ||
| Through Hole | ||
| NPN | ||
| 300 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210095 |
| Schedule B: | 8541210080 |