PDP SEO Portlet

2N3904TA

200 mA, 40 V NPN General Purpose Bipolar Junction Transistor. ONSSPCTRNSTVU6M5P;

Manufacturer:onsemi
Avnet Manufacturer Part #: 2N3904TA
Secondary Manufacturer Part#: 2N3904TA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 2N3904 is a through hole, NPN general purpose transistor in TO-92 package which is designed for amplifier and switch application. The dynamic range of device extends to 100mA while operating as switch and it will be 100MHz for amplifier.

  • Collector to emitter breakdown voltage of 40V
  • Collector to emitter saturation voltage of 300mV at 50mA collector current
  • Power dissipation of 625mW
  • DC collector current of 200mA
  • DC current gain of 30 at Ic=100mA
  • Operating junction temperature range from -55°C to 150°C

Technical Attributes

Find Similar Parts

Description Value
40 V
200 mA
100
3
150 °C
625 mW
TO-92
Through Hole
NPN
300

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210095
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.03332
4000+
$0.03315
8000+
$0.03298
16000+
$0.03281
32000+
$0.03264