PDP SEO Portlet

2N3055G

15 A, 60 V NPN Bipolar Power Transistor.

Manufacturer:onsemi
Avnet Manufacturer Part #: 2N3055G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Excellent safe operating area
  • DC Current gain(hFE = 20 to 70 at Ic = 4ADC)
  • Collector-emitter saturation voltage(Vce (sat) = 1.1VDC maximum at Ic = 4ADC)

Technical Attributes

Find Similar Parts

Description Value
3 V
60 V
15 A
20 hFE
null
200 °C
null
null
null
null
Through Hole
NPN
2.5 MHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  300
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 22 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
Need More?
USD $:
$ 2.1609
100+
$2.1609
200+
$2.10688
400+
$2.08086
800+
$2.05549
1600+
$2.03072
SubTotal:
$216.09