PDP SEO Portlet

1SV267-TB-E

RF Diode, PIN, 50 V, 50 mA, rs = 2.5 O (typ), Dual MCP. ONSSPCTRNSTJF1A7U;

Manufacturer:onsemi
Product Category: Discretes, RF Discretes, PIN Diodes
Avnet Manufacturer Part #: 1SV267-TB-E
Secondary Manufacturer Part#: 1SV267-TB-E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

1SV267 is PIN Diode, 50V, 50mA, rs=2.5 Ohm(typ), Dual CP for VHF, UHF and AGC applications.

  • Series connection of 2 elements in a very smallsized package facilitates high-density mounting and permits 1SV267-applied equipment to be made smaller
  • Small interterminal capacitance (C=0.23pF typ)
  • Small forward series resistance (rs=2.5O typ)

Technical Attributes

Find Similar Parts

Description Value
0.23
SOT-23
Dual Series
Surface Mount
50
910
3
125 °C
150
2.5
50

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100070
Schedule B: 8541100070
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:5000  Mult:1  
USD $:
5000+
$0.1282
10000+
$0.125
20000+
$0.12346
40000+
$0.12195
80000+
$0.12048