PDP SEO Portlet

1SV263-TL-E

Switching Diode, 100 V. ONSSPCTRNSTJF1A7U;

Manufacturer:onsemi
Product Category: Discretes, RF Discretes, PIN Diodes
Avnet Manufacturer Part #: 1SV263-TL-E
Secondary Manufacturer Part#: 1SV263-TL-E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

1SV263 is PIN Diode, 50V, 50mA, rs=2.5 Ohm(typ), Single MCP for VHF, UHF and AGC Applications.

  • Ultlasmall-sized package facilitates high-density mounting and permits 1SV263-applied equipment to be made smaller
  • Small interterminal capacitance (C=0.23pF typ)
  • Small forward series resistance (rs=2.5O typ)

Technical Attributes

Find Similar Parts

Description Value
0.4
SOT-323
Single
Surface Mount
50
950
3
125 °C
100
2.5
50

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100060
Schedule B: 8541100060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:4167  Mult:1  
USD $:
4167+
$0.162
8334+
$0.1584
16668+
$0.1548
33336+
$0.1512
66672+
$0.1476