PDP SEO Portlet

1SS351-TB-E

30mA, 5V, 0.69pF, Schottky Barrier Diode, Dual CP. ONSSPCTRNSTJF1A7U;

Manufacturer:onsemi
Avnet Manufacturer Part #: 1SS351-TB-E
Secondary Manufacturer Part#: 1SS351-TB-E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

1SS351 is Schottky Barrier Diode, 5V, 30mA, 0.69pF, Dual CP for UHF Detector, Mixer Applications.

  • Series connection of 2 elements in a small-sized package facilitates high-density mounting and permits 1SS351-applied equipment to be made smaller
  • Small interterminal capacitance (C=0.69pF typ)
  • Small forward voltage (VF=0.23V max)

Technical Attributes

Find Similar Parts

Description Value
0.03
SC-59
Dual Series
Surface Mount
0.23
3
125 °C
1SS351 Series
5

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 455 Weeks
Price for: Each
Quantity:
Min:6000  Mult:3000  
USD $:
6000+
$0.1282
12000+
$0.12628
24000+
$0.12564
48000+
$0.125
96000+
$0.12435