PDP SEO Portlet

1SMB5939BT3G

3.0 W Zener Diode Voltage Regulator 39 V. ONSSPCDDECI9E6E;

Manufacturer:onsemi
Avnet Manufacturer Part #: 1SMB5939BT3G
Secondary Manufacturer Part#: 1SMB5939BT3G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 1SMB59xxBT3G series surface mount Voltage Regulator Zener Diode with void free transfer-moulded plastic case. All external surfaces are corrosion-resistant and leads are readily solderable.

  • 3.3 to 200V Zener voltage range
  • ESD rating of Class 3 (16kV) per human body model
  • Flat handling surface for accurate placement
  • Package design for top slide or bottom circuit board mounting
  • AEC-Q101 qualified and PPAP capable
  • Pb-free are available

Technical Attributes

Find Similar Parts

Description Value
SMB
Surface Mount
2
150 °C
550 W
1SMB59xxBT3G Serie
39 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  0
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.07556
5000+
$0.07517
10000+
$0.07479
20000+
$0.0744
40000+
$0.07402