PDP SEO Portlet

1SMA5934BT3G

1.5 W Zener Diode Voltage Regulator 24 V. ONSSPCDDECI9E6E;

Manufacturer:onsemi
Avnet Manufacturer Part #: 1SMA5934BT3G
Secondary Manufacturer Part#: 1SMA5934BT3G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 1SMA59xxBT3G series surface mount Voltage Regulator Zener Diode with void free transfer-moulded plastic case. All external surfaces are corrosion-resistant and leads are readily solderable.

  • Standard Zener breakdown voltage range -3.3 to 68V
  • ESD rating of Class 3 (16kV) per human body model
  • Flat handling surface for accurate placement
  • Package design for top slide or bottom circuit board mounting
  • Low profile package
  • Ideal replacement for MELF packages
  • AEC-Q101 qualified and PPAP capable
  • Pb-free are available

Technical Attributes

Find Similar Parts

Description Value
SMA
Surface Mount
2
150 °C
500 W
1SMA59xxBT3G Serie
24 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  70000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.07436
10000+
$0.07176
20000+
$0.07072
40000+
$0.06968
80000+
$0.06864