PDP SEO Portlet

1PMT5924BT1G

3.2 Watt Zener Diode Voltage Regulator 9.1 V.

Manufacturer:onsemi
Product Category: Diodes, Zener Diodes
Avnet Manufacturer Part #: 1PMT5924BT1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Zener Breakdown Voltage 9.1 V
  • DC Power Dissipation: 3.2 Watts with Tab 1 (Cathode) @ 75°C
  • Low Leakage < 5µA
  • ESD Rating of Class 3 (> 16 kV) per Human Body Model
  • Low Profile - Maximum Height of 1.1 mm
  • Integral Heat Sink/Locking Tabs
  • Full Metallic Bottom Eliminates Flux Entrapment
  • Small Footprint - Footprint Area of 8.45 mm2
  • Supplied in 12 mm Tape and Reel
  • Lead Orientation in Tape: Cathode (Short) Lead to Sprocket Holes
  • POWERMITE is JEDEC Registered as DO-216AA
  • Pb-Free Packages are Available

Technical Attributes

Find Similar Parts

Description Value
2 Pins
DO-216AA (Power Mi)
Surface Mount
null
null
null
9.1 V
150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  0
Additional inventory
Factory Lead Time: 0 Weeks ,3 days
Price for: Each
Quantity:
Min:6000  Mult:3000  
Need More?
USD $:
$ 0.14103
6000+
$0.14103
12000+
$0.1375
24000+
$0.1358
48000+
$0.13415
96000+
$0.13253
SubTotal:
$846.18