1N914BWS
High Conductance Fast Diode. ONSSPCDDEYG8V5J;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Diodes & Rectifiers, Small Signal Switching Diodes
Avnet Manufacturer Part #: 1N914BWS
Secondary Manufacturer Part#: 1N914BWS
- RoHS 10 Compliant
- Tariff Charges
The 1N914BWS is a general purpose Small Signal Diode with matte tin-plated lead terminals and green mould compound case. This product is general usage and suitable for many different applications.
- Fast switching device (TRR 4.0ns)
- Very small and thin SMD package
- Moisture sensitivity level 1
- Pb-free version
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 150 mA | ||
| SOD-323FL | ||
| Single | ||
| Surface Mount | ||
| 4 A | ||
| 1 V | ||
| 2 | ||
| 150 °C | ||
| 75 V | ||
| 4 ns |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100070 |
| Schedule B: | 8541100070 |