PDP SEO Portlet

1N914A

Diode Small Signal Switching 100V 0.3A 2-Pin DO-35

Manufacturer:onsemi
Avnet Manufacturer Part #: 1N914A
Secondary Manufacturer Part#: 1N914A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
200 mA
DO-204AH
Single
4 A
1 V
2
175 °C
1N914
100 V
4 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8541100070
Schedule B: 8541100070
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:16000  Mult:2000  
USD $: