1N914
High Conductance Fast Diode.
Click image to enlarge
Manufacturer:onsemi
Product Category:
Diodes, Small Signal Switching Diodes
Avnet Manufacturer Part #: 1N914
- RoHS 10 Compliant
- Tariff Charges
- Forward surge current of 4A at pulse width 1μs and 1A at pulse width 1s
- Maximum repetitive reverse voltage of 100V
- Power dissipation is 500mW
- Operating junction temperature of 175°C
- Forward voltage of 1V at 10mA
- Reverse recovery time of 4ns
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| 4 ns | ||
| null | ||
| DO-35 (DO-204AH) | ||
| Through Hole | ||
| null | ||
| null | ||
| 4 A | ||
| 100 V | ||
| 200 mA | ||
| 1 V | ||
| 175 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100070 |
| Schedule B: | 8541100070 |