PDP SEO Portlet

1N5956BRLG

3.0 W Zener Diode Voltage Regulator.

Manufacturer:onsemi
Product Category: Diodes, Zener Diodes
Avnet Manufacturer Part #: 1N5956BRLG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • ESD rating of Class 3 (16kV) per human body model
  • Surge rating of 98W at 1ms
  • Maximum limits guaranteed on up to six electrical parameters
  • -65 to 200°C Operating and storage temperature range

Technical Attributes

Find Similar Parts

Description Value
2 Pins
DO-41
Through Hole
null
null
null
200 V
200 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 23 Weeks
Price for: Each
Quantity:
Min:12000  Mult:6000  
Need More?
USD $:
$ 0.07846
12000+
$0.07846
24000+
$0.0765
48000+
$0.07556
96000+
$0.07463
192000+
$0.07374
SubTotal:
$941.52