PDP SEO Portlet

1N5929BRLG

3.0 W Zener Diode Voltage Regulator 15 V.

Manufacturer:onsemi
Product Category: Diodes, Zener Diodes
Avnet Manufacturer Part #: 1N5929BRLG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • ESD rating of Class 3 (16kV) per human body model
  • Surge rating of 98W at 1ms
  • Maximum limits guaranteed on up to six electrical parameters
  • -65 to 200°C Operating and storage temperature range

Technical Attributes

Find Similar Parts

Description Value
2 Pins
DO-41
Through Hole
null
null
null
15 V
200 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  0
Additional inventory
Factory Lead Time: 0 Weeks ,3 days
Price for: Each
Quantity:
Min:18000  Mult:6000  
Need More?
USD $:
$ 0.03846
18000+
$0.03846
36000+
$0.0375
72000+
$0.03704
144000+
$0.03658
288000+
$0.03614
SubTotal:
$692.28