1N5925BRLG
3.0 W Zener Diode Voltage Regulator 10 V. ONSSPCDDECI9E6E;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Diodes & Rectifiers, Zener Diodes
Avnet Manufacturer Part #: 1N5925BRLG
Secondary Manufacturer Part#: 1N5925BRLG
- RoHS 10 Compliant
- Tariff Charges
This is a complete series of 3.0 Watt Zener Diode Voltage Regulators with tight limits and better operating characteristics that reflect the superior capabilities of silicon-oxide passivated junctions. All this is in an axial-lead, transfer-molded plastic package that offers protection in all common environmental conditions.
- Zener Voltage 10 V
- ESD Rating of Class 3 (>16 KV) per Human Body Model
- Surge Rating of 98 Watts @ 1 ms
- Maximum Limits Guaranteed On Up To Six Electrical Parameters
- Package No Larger Than the Conventional 1 Watt Package
- Pb-Free Packages are Available
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| DO-41 | ||
| Through Hole | ||
| 2 | ||
| 200 °C | ||
| 1 | ||
| 10 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100050 |
| Schedule B: | 8541100050 |