PDP SEO Portlet

1N5920BRLG

Zener Single Diode, 6.2 V, 3 W, DO-41 (DO-204AL), 2 Pins, 200 °C, Through Hole

Manufacturer:onsemi
Avnet Manufacturer Part #: 1N5920BRLG
Secondary Manufacturer Part#: 1N5920BRLG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This is a complete series of 3.0 Watt Zener Diode Voltage Regulators with tight limits and better operating characteristics that reflect the superior capabilities of silicon-oxide passivated junctions. All this is in an axial-lead, transfer-molded plastic package that offers protection in all common environmental conditions.

  • Zener Voltage 6.2 V
  • ESD Rating of Class 3 (>16 KV) per Human Body Model
  • Surge Rating of 98 Watts @ 1 ms
  • Maximum Limits Guaranteed On Up To Six Electrical Parameters
  • Package No Larger Than the Conventional 1 Watt Package
  • Pb-Free Packages are Available

Technical Attributes

Find Similar Parts

Description Value
DO-41
Through Hole
2
200 °C
1
6.2

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  0
Additional inventory
Factory Lead Time: 189 Weeks
Price for: Each
Quantity:
Min:12000  Mult:6000  
USD $:
12000+
$0.09999
24000+
$0.09948
48000+
$0.09898
96000+
$0.09848
192000+
$0.09797