PDP SEO Portlet

1N5819RLG

1.0 A, 40 V, Schottky Barrier Rectifier

Manufacturer:onsemi
Avnet Manufacturer Part #: 1N5819RLG
Secondary Manufacturer Part#: 1N5819RLG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 1N5819RLG is an axial-lead Schottky Rectifier with epoxy moulded case. This series employs the Schottky barrier principle in a large area metal-to-silicon power diode. The state-of-the-art geometry features chrome barrier metal, epitaxial construction with oxide passivation and metal overlap contact. It is ideally suited for use as rectifiers in low-voltage, high-frequency inverters, free-wheeling diodes and polarity protection diodes.

  • Cathode indicated by polarity band
  • Extremely low VF
  • Low stored charge, majority carrier conduction
  • Low-power loss/high-efficiency
  • All external surfaces corrosion-resistant

Technical Attributes

Find Similar Parts

Description Value
1
Axial Leaded
Single
Through Hole
25
600
2
125 °C
40

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  25000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.04719
10000+
$0.04554
20000+
$0.04488
40000+
$0.04422
80000+
$0.04356