PDP SEO Portlet

1N5817RLG

1.0 A, 20 V, Schottky Rectifier

Manufacturer:onsemi
Avnet Manufacturer Part #: 1N5817RLG
Secondary Manufacturer Part#: 1N5817RLG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 1N5817RLG is an axial-lead Schottky Rectifier with epoxy moulded case. This series employs the Schottky barrier principle in a large area metal-to-silicon power diode. The state-of-the-art geometry features chrome barrier metal, epitaxial construction with oxide passivation and metal overlap contact. It is ideally suited for use as rectifiers in low-voltage, high-frequency inverters, free-wheeling diodes and polarity protection diodes.

  • Cathode indicated by polarity band
  • Extremely low VF
  • Low stored charge, majority carrier conduction
  • Low-power loss/high-efficiency
  • All external surfaces corrosion-resistant

Technical Attributes

Find Similar Parts

Description Value
1
Axial Leaded
Single
Through Hole
25
450
2
125 °C
20

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:10000  Mult:5000  
USD $:
10000+
$0.11648
20000+
$0.11407
40000+
$0.11176
80000+
$0.10882
160000+
$0.10671