PDP SEO Portlet

1N5406RLG

Standard Recovery Diode, 600 V, 3 A, Single, 1 V, 200 A

Manufacturer:onsemi
Avnet Manufacturer Part #: 1N5406RLG
Secondary Manufacturer Part#: 1N5406RLG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Standard Recovery Rectifier is designed for use in power supplies and other applications.

  • Working Peak Reverse Voltage 600 V
  • High Current to Small Size
  • High Surge Current Capability
  • Low Forward Voltage Drop
  • Void-Free Economical Plastic Package
  • Available in Volume Quantities
  • Plastic Meets UL 94V-0 for Flammability
  • These are Pb-Free Devices

Technical Attributes

Find Similar Parts

Description Value
3 A
Axial Leaded
Single
200 A
1 V
2
150 °C
600 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  1200.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:1200  Mult:1200  
USD $:
1200+
$0.08972
2400+
$0.08786
4800+
$0.08608
9600+
$0.08382
19200+
$0.08219