PDP SEO Portlet

1N5406G

Standard Recovery Rectifier, 600 V, 3.0 A

Manufacturer:onsemi
Avnet Manufacturer Part #: 1N5406G
Secondary Manufacturer Part#: 42K2937
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 1N5406G is a standard Recovery Rectifier with moulded epoxy case. It has solderable axial leads. It is suitable for use in power supplies and other applications.

  • Cathode is indicated by polarity band
  • High current to small size
  • High surge current capability
  • Low forward voltage drop

Technical Attributes

Find Similar Parts

Description Value
3 A
Axial Leaded
Single
200 A
1 V
2
150 °C
600 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 113 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.339
10+
$0.194
100+
$0.165
500+
$0.155
1000+
$0.144
2500+
$0.139