PDP SEO Portlet

1N5402G

Standard Recovery Rectifier, 200 V, 3.0 A

Manufacturer:onsemi
Avnet Manufacturer Part #: 1N5402G
Secondary Manufacturer Part#: 1N5402G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 1N5402G is a Standard Diode with moulded plastic case and lead-free pure tin-plated solderable leads.

  • Cathode is indicated by polarity band
  • High current to small size
  • High surge current capability
  • Low forward voltage drop

Technical Attributes

Find Similar Parts

Description Value
3
Axial Leaded
Single
200
1
2
150 °C
200

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:7000  Mult:500  
USD $:
7000+
$0.10676
14000+
$0.10455
28000+
$0.10243
56000+
$0.09974
112000+
$0.09781