PDP SEO Portlet

1N5388BG

5 Watt Surmetic 40 Zener Voltage Regulators 200 V. ONSSPCDDECI9E6E;

Manufacturer:onsemi
Avnet Manufacturer Part #: 1N5388BG
Secondary Manufacturer Part#: 70K6988
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 1N5388BG is a Surmetic™ 40 Zener Voltage Regulator Diode with void-free transfer-molded thermosetting plastic case, all external surfaces are corrosion-resistant and leads are readily solderable finish, cathode indicated by polarity band, tight limits and better operating characteristics that reflect the superior capabilities of silicon-oxide passivated junctions.

  • 180W at 8.3ms Surge rating
  • 25°C/W Junction-to-lead thermal resistance
  • 0.5µA at 152V Leakage current

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  0
Additional inventory
Factory Lead Time: 123 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.421
10+
$0.329
100+
$0.265
500+
$0.236
1000+
$0.209
3000+
$0.202
10000+
$0.2