PDP SEO Portlet

1N5383BG

5 Watt Surmetic 40 Zener Voltage Regulators 150 V. ONSSPCDDECI9E6E;

Manufacturer:onsemi
Avnet Manufacturer Part #: 1N5383BG
Secondary Manufacturer Part#: 42K2922
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 1N5383BG is a Surmetic™ 40 axial-leaded Zener Voltage Regulator with a void-free transfer-molded thermosetting plastic case, all external surfaces are corrosion-resistant and lead is readily solderable. The voltage regulator has tight limits and better operating characteristics that reflect the superior capabilities of silicon-oxide passivated junctions.

  • Cathode indicated by polarity band
  • 0.5µA at 114V Reverse leakage current
  • 1.1A at 25°C Maximum surge current
  • 3V Reverse Zener voltage change
  • 31.6mA Maximum DC Zener current

Technical Attributes

Find Similar Parts

Description Value
Case 017AA
Through Hole
2
200 °C
5 W
1N53 Series
150 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  0
Additional inventory
Factory Lead Time: 148 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.261
10+
$0.242
100+
$0.209
500+
$0.2