PDP SEO Portlet

1N5377BRLG

5 Watt Surmetic 40 Zener Voltage Regulators 91 V.

Manufacturer:onsemi
Product Category: Diodes, Zener Diodes
Avnet Manufacturer Part #: 1N5377BRLG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Zener Voltage 91 V
  • Surge Rating of up to 180 W @ 8.3 ms
  • ESD Rating of Class 3 (>16 kV) per Human Body Model
  • Maximum Limits Guaranteed on up to Six Electrical Parameters
  • Pb-Free Packages are Available

Technical Attributes

Find Similar Parts

Description Value
2 Pins
Axial Leaded
Through Hole
null
null
null
91 V
200 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  0
Additional inventory
Factory Lead Time: 24 Weeks
Price for: Each
Quantity:
Min:8000  Mult:4000  
Need More?
USD $:
$ 0.13436
8000+
$0.13436
16000+
$0.131
32000+
$0.12938
64000+
$0.1278
128000+
$0.12626
SubTotal:
$1,074.88