PDP SEO Portlet

1N5371BRLG

5 Watt Surmetic 40 Zener Voltage Regulators 60 V. ONSSPCDDECI9E6E;

Manufacturer:onsemi
Avnet Manufacturer Part #: 1N5371BRLG
Secondary Manufacturer Part#: 09R9760
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 1N5371BRLG is a Surmetic™ 40 axial-leaded Zener Voltage Regulator with a void-free transfer-molded thermosetting plastic case, all external surfaces are corrosion-resistant and lead is readily solderable. The voltage regulator has tight limits and better operating characteristics that reflect the superior capabilities of silicon-oxide passivated junctions.

  • Cathode indicated by polarity band
  • 0.5µA at 45.5V Reverse leakage current
  • 2.2A at 25°C Maximum surge current
  • 1.2V Reverse Zener voltage change
  • 79mA Maximum DC Zener current

Technical Attributes

Find Similar Parts

Description Value
Axial Leaded
Through Hole
2
200 °C
5
60

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  0
Additional inventory
Factory Lead Time: 78 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.621
25+
$0.488
50+
$0.415
100+
$0.356
250+
$0.307
500+
$0.269
1000+
$0.229