PDP SEO Portlet

1N5369BG

5 Watt Surmetic 40 Zener Voltage Regulators 51 V. ONSSPCDDECI9E6E;

Manufacturer:onsemi
Avnet Manufacturer Part #: 1N5369BG
Secondary Manufacturer Part#: 61K2024
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 1N5369BG is a Surmetic™ 40 Voltage Regulator Zener Diode with tight limits and better operating characteristics that reflect the superior capabilities of silicon-oxide passivated junctions. All this in an axial lead, transfer-moulded plastic package that offers protection in all common environmental conditions. All external surfaces are corrosion-resistant and leads are readily solderable.

  • ESD rating of Class 3 (16kV) per human body model
  • Surge rating of 180W at 8.3ms
  • Maximum limits guaranteed on up to six electrical parameters
  • -65 to 200°C Operating and storage temperature range

Technical Attributes

Find Similar Parts

Description Value
Axial Leaded
Through Hole
2
200 °C
5
51

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  0
Additional inventory
Factory Lead Time: 123 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.208
500+
$0
1000+
$0
3000+
$0
3000+
$0
10000+
$0
10000+
$0