1N5361BRLG
5 Watt Surmetic 40 Zener Voltage Regulators 27 V.
Click image to enlarge
- RoHS 10 Compliant
- Tariff Charges
- Zener Voltage 27 V
- Surge Rating of up to 180 W @ 8.3 ms
- ESD Rating of Class 3 (>16 kV) per Human Body Model
- Maximum Limits Guaranteed on up to Six Electrical Parameters
- Pb-Free Packages are Available
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 Pins | ||
| Axial Leaded | ||
| Through Hole | ||
| null | ||
| null | ||
| null | ||
| 27 V | ||
| 200 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100050 |
| Schedule B: | 8541100050 |