PDP SEO Portlet

1N5360BG

5 Watt Surmetic 40 Zener Voltage Regulators 25 V. ONSSPCDDECI9E6E;

Manufacturer:onsemi
Avnet Manufacturer Part #: 1N5360BG
Secondary Manufacturer Part#: 42K2894
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 1N5360BG is a Surmetic™ 40 axial-leaded Zener Voltage Regulator with void-free transfer-moulded thermosetting plastic case, all external surfaces are corrosion-resistant and leads are readily solderable finish and cathode indicated by polarity band. This is a complete series of 5W Zener diode with tight limits and better operating characteristics that reflect the superior capabilities of silicon-oxide passivated junctions.

  • Surge rating of up to 180W at 8.3ms
  • 0.5µA at 19V Leakage current

Technical Attributes

Find Similar Parts

Description Value
Axial Leaded
Through Hole
2
200 °C
5
25

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  0
Additional inventory
Factory Lead Time: 169 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.344
10+
$0.333
100+
$0.314
500+
$0.248
1000+
$0.196
3000+
$0.19