PDP SEO Portlet

1N5359BRLG

5 Watt Surmetic 40 Zener Voltage Regulators 24 V. ONSSPCDDECI9E6E;

Manufacturer:onsemi
Avnet Manufacturer Part #: 1N5359BRLG
Secondary Manufacturer Part#: 42K2893
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ZENER DIODE 5W 24V 017AA

  • ESD rating of Class 3 (16kV) per human body model
  • Surge rating of 180W at 8.3ms
  • Maximum limits guaranteed on up to six electrical parameters

Technical Attributes

Find Similar Parts

Description Value
Axial Leaded
Through Hole
2
200 °C
5
24

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  0
Additional inventory
Factory Lead Time: 169 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.56
25+
$0.36
50+
$0.328
100+
$0.296
250+
$0.286
500+
$0.276