1N5359BG
5 Watt Surmetic 40 Zener Voltage Regulators 24 V.
Click image to enlarge
- RoHS 10 Compliant
- Tariff Charges
- 180W at 8.3ms Surge rating
- 25°C/W Junction-to-lead thermal resistance
- 0.5µA at 18.2V Leakage current
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 Pins | ||
| Axial Leaded | ||
| Through Hole | ||
| null | ||
| null | ||
| null | ||
| 24 V | ||
| 200 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100050 |
| Schedule B: | 8541100050 |