PDP SEO Portlet

1N5357BG

5 Watt Surmetic 40 Zener Voltage Regulators 20 V.

Manufacturer:onsemi
Product Category: Diodes, Zener Diodes
Avnet Manufacturer Part #: 1N5357BG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 3.3 to 200V Zener voltage range
  • ESD rating of Class 3 (16kV) per human body model
  • Surge rating of up to 180W at 8.3ms
  • Maximum limits guaranteed on up to six electrical parameters

Technical Attributes

Find Similar Parts

Description Value
2 Pins
Axial Leaded
Through Hole
null
null
null
20 V
200 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  5,221
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 22 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1  
Need More?
USD $:
$ 0.13058
1000+
$0.13058
2000+
$0.11962
4000+
$0.11815
8000+
$0.1172
16000+
$0.11659
SubTotal:
$130.58