PDP SEO Portlet

1N5354BG

5 Watt Surmetic 40 Zener Voltage Regulators 17 V. ONSSPCDDECI9E6E;

Manufacturer:onsemi
Avnet Manufacturer Part #: 1N5354BG
Secondary Manufacturer Part#: 1N5354BG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 1N5354BG is a 2-pin 17V 5W Zener Voltage Regulator with tight limits and better operating characteristics that reflect the superior capabilities of silicon-oxide passivated junctions. The Surmetic™ 40 Zener voltage regulator offers protection in all common environmental conditions. The cathode is indicated by color band polarity. When operated in Zener mode, cathode will be positive with respect to anode. All external surfaces are corrosion-resistant and leads are readily solderable finish.

  • Maximum limits guaranteed on seven electrical parameters
  • Void-free, transfer-molded, thermo-setting plastic case
  • Any mounting position

Technical Attributes

Find Similar Parts

Description Value
Axial Leaded
Through Hole
2
200 °C
5
17

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:6250  Mult:1  
USD $:
6250+
$0.12989
12500+
$0.12923
25000+
$0.12858
50000+
$0.12792
100000+
$0.12726