PDP SEO Portlet

1N5353B

ZENER SGL 16V 5% 5W 2PIN CASE 017AA-01

Manufacturer:onsemi
Product Category: Diodes, Zener Diodes
Avnet Manufacturer Part #: 1N5353B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 1N5353B is a Zener Single Diode with cathode band polarity. The diode features Zener voltage range of 3.3 to 200V.

  • Surge rating of up to 180W
  • 2.5O at 75mA Maximum impedance
  • 1µA Reverse current
  • 12.2V Reverse voltage
  • Multicomp products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  0
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:0  Mult:0  
Need More?
USD $:
$ 0
SubTotal:
$0.00