PDP SEO Portlet

1N5352BG

Zener Single Diode, 15 V, 5 W, 017AA, 2 Pins, 200 °C, Through Hole

Manufacturer:onsemi
Product Category: Diodes, Zener Diodes
Avnet Manufacturer Part #: 1N5352BG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 1N5352BG is a Surmetic™ 40 Zener Voltage Regulator Diode with void-free transfer-moulded thermosetting plastic case, all external surfaces are corrosion-resistant and leads are readily solderable finish, cathode indicated by polarity band, tight limits and better operating characteristics that reflect the superior capabilities of silicon-oxide passivated junctions.

  • 180W at 8.3ms Surge rating
  • 25°C/W Junction-to-lead thermal resistance
  • 1µA at 11.5V Leakage current

Technical Attributes

Find Similar Parts

Description Value
2 Pins
017AA
Through Hole
null
null
null
15 V
200 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  6,933
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 18 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1  
Need More?
USD $:
$ 0.13436
1000+
$0.13436
2000+
$0.131
4000+
$0.12938
8000+
$0.1278
16000+
$0.12626
SubTotal:
$134.36