PDP SEO Portlet

1N5349BG

5 Watt Surmetic 40 Zener Voltage Regulators 12 V. ONSSPCDDECI9E6E;

Manufacturer:onsemi
Avnet Manufacturer Part #: 1N5349BG
Secondary Manufacturer Part#: 1N5349BG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 1N53 series from On Semiconductor are axial leaded zener voltage regulators in 017AA package.

  • Zener voltage Vz range from 3.3V to 200V
  • Maximum power dissipation of 5W
  • Operating temperature range -65°C to 200°C
  • Maximum surge current IFSM range from 0.9A to 20A

Technical Attributes

Find Similar Parts

Description Value
Axial Leaded
Through Hole
2
200 °C
5 W
1N53 Series
12 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:5556  Mult:1  
USD $:
5556+
$0.12553
11112+
$0.1249
22224+
$0.12426
44448+
$0.12363
88896+
$0.123