1N5344BRLG
5 Watt Surmetic 40 Zener Voltage Regulators 8.2 V. ONSSPCDDECI9E6E;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Diodes & Rectifiers, Zener Diodes
Avnet Manufacturer Part #: 1N5344BRLG
Secondary Manufacturer Part#: 1N5344BRLG
- RoHS 10 Compliant
- Tariff Charges
This is a complete series of 5 Watt Zener Diode Voltage Regulators with tight limits and better operating characteristics that reflect the superior capabilities of silicon-oxide passivated junctions. All this is in an axial-lead, transfer-molded plastic package that offers protection in all common environmental conditions.
- Zener Voltage 8.2 V
- Surge Rating of up to 180 W @ 8.3 ms
- ESD Rating of Class 3 (>16 kV) per Human Body Model
- Maximum Limits Guaranteed on up to Six Electrical Parameters
- Pb-Free Packages are Available
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Axial Leaded | ||
| Through Hole | ||
| 2 | ||
| 200 °C | ||
| 5 | ||
| 8.2 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100050 |
| Schedule B: | 8541100050 |