PDP SEO Portlet

1N5342BRLG

Zener Single Diode, 6.8 V, 5 W, 017AA, 2 Pins, 200 °C, Through Hole

Manufacturer:onsemi
Avnet Manufacturer Part #: 1N5342BRLG
Secondary Manufacturer Part#: 1N5342BRLG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 1N5342BRLG is a Surmetic™ Voltage Regulator Zener Diode with tight limits and better operating characteristics that reflect the superior capabilities of silicon-oxide passivated junctions. All this in an axial lead, transfer-moulded plastic package that offers protection in all common environmental conditions. All external surfaces are corrosion-resistant and leads are readily solderable.

  • ESD rating of Class 3 (16kV) per human body model
  • Surge rating of up to 180W at 8.3ms
  • Maximum limits guaranteed on up to six electrical parameters

Technical Attributes

Find Similar Parts

Description Value
Axial Leaded
Through Hole
2
200 °C
5
6.8

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:8000  Mult:4000  
USD $:
8000+
$0.13436
16000+
$0.13238
32000+
$0.13171
64000+
$0.13104
128000+
$0.13037