PDP SEO Portlet

1N5341BG

5 Watt Surmetic 40 Zener Voltage Regulators 6.2 V. ONSSPCDDECI9E6E;

Manufacturer:onsemi
Avnet Manufacturer Part #: 1N5341BG
Secondary Manufacturer Part#: 1N5341BG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 1N5333B series Surmetic™ Voltage Regulator Zener Diode with tight limits and better operating characteristics that reflect the superior capabilities of silicon-oxide passivated junctions. All this in an axial lead, transfer-moulded plastic package that offers protection in all common environmental conditions. All external surfaces are corrosion-resistant and leads are readily solderable.

  • 3.3 to 200V Zener voltage range
  • ESD rating of Class 3 (16kV) per human body model
  • Surge rating of up to 180W at 8.3ms
  • Maximum limits guaranteed on up to six electrical parameters

Technical Attributes

Find Similar Parts

Description Value
Case 017AA
Through Hole
2
200 °C
5 W
1N53 Series
6.2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  1400.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1  
USD $:
1000+
$0.13929
2000+
$0.12838
4000+
$0.12679
8000+
$0.12587
16000+
$0.12523